Hongfa Europe GMBH Surface Mount Force Guided Relay, 12V dc Coil Voltage, 1 Pole
- RS Stock No.:
- 176-2688
- Mfr. Part No.:
- HFA6/12-5H1DTGF
- Brand:
- Hongfa Europe GMBH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-2688
- Mfr. Part No.:
- HFA6/12-5H1DTGF
- Brand:
- Hongfa Europe GMBH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 12V dc | |
| Mounting Type | Surface Mount | |
| Number of Poles | 1 | |
| Coil Resistance | 288 Ω | |
| Switching Current | 6A | |
| Maximum Switching Current AC | 6 A | |
| Coil Power | 500mW | |
| Maximum Switching Current DC | 6 A | |
| Maximum Switching Voltage DC | 30V | |
| Maximum Switching Voltage AC | 400V | |
| Contact Material | Silver Alloy | |
| Depth | 13mm | |
| Maximum Switching Power DC | 180 W | |
| Maximum Switching Power AC | 1.5 kVA | |
| Life | 1 x 10^7 cycles | |
| Isolation Coil To Contact | 10kV | |
| Maximum Operating Temperature | +85°C | |
| Height | 24mm | |
| Series | HFA6 | |
| Minimum Operating Temperature | -40°C | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 12V dc | ||
Mounting Type Surface Mount | ||
Number of Poles 1 | ||
Coil Resistance 288 Ω | ||
Switching Current 6A | ||
Maximum Switching Current AC 6 A | ||
Coil Power 500mW | ||
Maximum Switching Current DC 6 A | ||
Maximum Switching Voltage DC 30V | ||
Maximum Switching Voltage AC 400V | ||
Contact Material Silver Alloy | ||
Depth 13mm | ||
Maximum Switching Power DC 180 W | ||
Maximum Switching Power AC 1.5 kVA | ||
Life 1 x 10^7 cycles | ||
Isolation Coil To Contact 10kV | ||
Maximum Operating Temperature +85°C | ||
Height 24mm | ||
Series HFA6 | ||
Minimum Operating Temperature -40°C | ||
Length 50mm | ||
Multi contact arrangements: 5NO+1NC,
4NO+2NC, 3NO+3NC
Forcibly guided contacts
6A switching capability
Low input power: 500mW
High insulation capability: 10kV surge voltage between input and output
Environmental friendly product
Outline Dimensions: (50.0 x 13.0 x 24.0) mm
4NO+2NC, 3NO+3NC
Forcibly guided contacts
6A switching capability
Low input power: 500mW
High insulation capability: 10kV surge voltage between input and output
Environmental friendly product
Outline Dimensions: (50.0 x 13.0 x 24.0) mm
