- RS Stock No.:
- 175-6594
- Mfr. Part No.:
- 3-1415546-7
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 175-6594
- Mfr. Part No.:
- 3-1415546-7
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
2/3 pole 10/16A, 2 form C (CO) or 3 form C (CO) contacts
Switching capacity up to 6000VA
DC or AC coil
Mechanical indicator
Push-to-test button
Plug-in version, PCB terminals, chassis- or DIN-rail mount
Switching capacity up to 6000VA
DC or AC coil
Mechanical indicator
Push-to-test button
Plug-in version, PCB terminals, chassis- or DIN-rail mount
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 16A |
Number of Poles | 3 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage DC | 24V dc |
Maximum Switching Current DC | 16 A |
Length | 38.5mm |
Coil Resistance | 345Ω |
Coil Power | 1.7W |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |
Contact Material | Silver Alloy |
Series | RM7 |
Depth | 35.5mm |
Height | 55.5mm |
Life | 20000000 (Mechanical) cycles |
Maximum Switching Power AC | 6 kVA |
- RS Stock No.:
- 175-6594
- Mfr. Part No.:
- 3-1415546-7
- Brand:
- TE Connectivity