Siemens 3RS1 Series Interface Relay, DIN Rail Mount, 240V ac/dc Coil, SPDT, 1-Pole
- RS Stock No.:
- 175-2352
- Mfr. Part No.:
- 3RS1800-2AP00
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 175-2352
- Mfr. Part No.:
- 3RS1800-2AP00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 240V ac/dc | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Number of Poles | 1 | |
| Terminal Type | Cage Clamp | |
| Depth | 91mm | |
| Height | 86mm | |
| Length | 22.5mm | |
| Series | 3RS1 | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Relay Switching Classification | AC/DC Switching Relay | |
| Special Features | Switching Behavior Monostable | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 240V ac/dc | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Number of Poles 1 | ||
Terminal Type Cage Clamp | ||
Depth 91mm | ||
Height 86mm | ||
Length 22.5mm | ||
Series 3RS1 | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Relay Switching Classification AC/DC Switching Relay | ||
Special Features Switching Behavior Monostable | ||
- COO (Country of Origin):
- DE
Siemens SPDT Non-Latching Relay
The Siemens SPDT is a non-latching DIN rail mount relay is actuated with the help of a 240VDC coil and up to 1A DC or 3A AC current through the coil to switch positions. This is a high power relay with 1-pole coupling.
Features and Benefits
Environmental friendly product
Service temperature range between -25°C and 60°C
DIN rail mounting type
Spring type terminals
High mechanical endurance
Long life expectancy
Monostable switching behaviour
Resistant to vibration and abrasion
Offers excellent space savings
Service temperature range between -25°C and 60°C
DIN rail mounting type
Spring type terminals
High mechanical endurance
Long life expectancy
Monostable switching behaviour
Resistant to vibration and abrasion
Offers excellent space savings
Applications
Used as a control device
Automotive industry
Industrial machinery
Factory automation
Automotive industry
Industrial machinery
Factory automation
Certifications
IP20 rated
