Panasonic PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 173-9250
- Mfr. Part No.:
- JQ1-24V-F
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-9250
- Mfr. Part No.:
- JQ1-24V-F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 24V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 5A | |
Number of Poles | 1 | |
Latching | No | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 110V dc | |
Length | 10mm | |
Coil Resistance | 1440Ω | |
Coil Power | 400mW | |
Isolation Coil To Contact | 4kVrms | |
Height | 16mm | |
Minimum Operating Temperature | -40°C | |
Contact Material | Silver Alloy | |
Life | 10^7 (Mechanical) Operations, 5 x 10^4 Operations | |
Depth | 20mm | |
Maximum Operating Temperature | +70°C | |
Maximum Switching Power DC | 625 W | |
Maximum Switching Power AC | 90VA | |
Application | Domestic Appliances, Heating Control | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 110V dc | ||
Length 10mm | ||
Coil Resistance 1440Ω | ||
Coil Power 400mW | ||
Isolation Coil To Contact 4kVrms | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Life 10^7 (Mechanical) Operations, 5 x 10^4 Operations | ||
Depth 20mm | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Power DC 625 W | ||
Maximum Switching Power AC 90VA | ||
Application Domestic Appliances, Heating Control | ||
- COO (Country of Origin):
- TH
JQ Series Relay
These PCB mount power relays offer a high electrical noise immunity, high switching capacity, high sensitivity and high surge voltage. Typical applications include air conditioners, refrigerators, microwave ovens and heaters.
High electrical noise immunity
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm
Approvals
UL, CSA, VDE, SEMKO