Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, 4PDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-9072
Mfr. Part No.:
HJ4LT24
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

28mm

Coil Resistance

650 <ohm/>

Coil Power

900mW

Life

100000 (Electrical) cycles, 20000000 (Mechanical) cycles

Height

38mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Isolation Coil To Contact

2kV rms

Contact Material

Silver

Depth

21.5mm

Maximum Switching Power AC

1.25 kVA

Application

Power

COO (Country of Origin):
CN