Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 173-8956
- Mfr. Part No.:
- JVN1A-24V-F
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-8956
- Mfr. Part No.:
- JVN1A-24V-F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 24V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 10A | |
Number of Poles | 1 | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 277V ac | |
Maximum Switching Voltage DC | 30V dc | |
Length | 22mm | |
Coil Resistance | 2.88 k<ohm/> | |
Coil Power | 200mW | |
Contact Material | Silver Alloy | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Height | 10.5mm | |
Depth | 16mm | |
Isolation Coil To Contact | 2.5kV rms | |
Life | 100000 cycles @ V dc (Electrical), 50000 cycles @ V ac (Electrical) | |
Maximum Switching Power DC | 300 W | |
Maximum Switching Power AC | 2.77 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 277V ac | ||
Maximum Switching Voltage DC 30V dc | ||
Length 22mm | ||
Coil Resistance 2.88 k<ohm/> | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Height 10.5mm | ||
Depth 16mm | ||
Isolation Coil To Contact 2.5kV rms | ||
Life 100000 cycles @ V dc (Electrical), 50000 cycles @ V ac (Electrical) | ||
Maximum Switching Power DC 300 W | ||
Maximum Switching Power AC 2.77 kVA | ||
Application Power | ||
- COO (Country of Origin):
- JP
JVN Series Relays
These PCB mount power relays are compact and flat in size being only 10.9 mm high. These PCB mount relays also offer high capacity and senstivity and have larger and thicker terminals which are able to repress contact terminal heat.
Compact, flat design with low 10.9 mm height
High 16 A capacity
High sensitivity at 200 mW
Thicker contact terminals limit the rise in temperature of the terminals when there is a large current flowing to approx. 28°C 62°F (normal current of 16 A)
High 16 A capacity
High sensitivity at 200 mW
Thicker contact terminals limit the rise in temperature of the terminals when there is a large current flowing to approx. 28°C 62°F (normal current of 16 A)
Approvals
UL, CSA, TÜV