Panasonic PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 173-8954
- Mfr. Part No.:
- JQ1P-24V-F
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 173-8954
- Mfr. Part No.:
- JQ1P-24V-F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 110V dc | |
| Length | 20mm | |
| Coil Resistance | 1440Ω | |
| Coil Power | 400mW | |
| Life | 10000000 (Mechanical) cycles, 50000 (Electrical) cycles | |
| Isolation Coil To Contact | 4kVrms | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 15.6mm | |
| Contact Material | Silver Alloy | |
| Depth | 10mm | |
| Maximum Switching Power AC | 1.25 kVA | |
| Maximum Switching Power DC | 150 W | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 110V dc | ||
Length 20mm | ||
Coil Resistance 1440Ω | ||
Coil Power 400mW | ||
Life 10000000 (Mechanical) cycles, 50000 (Electrical) cycles | ||
Isolation Coil To Contact 4kVrms | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Height 15.6mm | ||
Contact Material Silver Alloy | ||
Depth 10mm | ||
Maximum Switching Power AC 1.25 kVA | ||
Maximum Switching Power DC 150 W | ||
Application Power | ||
- COO (Country of Origin):
- TH
JQ Series Relay
These PCB mount power relays offer a high electrical noise immunity, high switching capacity, high sensitivity and high surge voltage. Typical applications include air conditioners, refrigerators, microwave ovens and heaters.
High electrical noise immunity
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm
Approvals
UL, CSA, VDE, SEMKO
