Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 173-8892
- Mfr. Part No.:
- ADJ15124
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8892
- Mfr. Part No.:
- ADJ15124
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 250V ac | |
| Length | 29mm | |
| Coil Resistance | 2.304 k<ohm/> | |
| Coil Power | 250mW | |
| Height | 18.2mm | |
| Life | 100000 (Electrical) cycles, 5000000 (Mechanical) cycles | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Isolation Coil To Contact | 4kV rms | |
| Contact Material | Silver Alloy | |
| Depth | 13mm | |
| Priced to Clear | Yes | |
| Maximum Switching Power AC | 4 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Length 29mm | ||
Coil Resistance 2.304 k<ohm/> | ||
Coil Power 250mW | ||
Height 18.2mm | ||
Life 100000 (Electrical) cycles, 5000000 (Mechanical) cycles | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 4kV rms | ||
Contact Material Silver Alloy | ||
Depth 13mm | ||
Priced to Clear Yes | ||
Maximum Switching Power AC 4 kVA | ||
Application Power | ||
- COO (Country of Origin):
- JP
