Phoenix Contact Power Relay, 110V dc Coil, 10A Switching Current, TPDT

Subtotal (1 unit)*

£13.18

(exc. VAT)

£15.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£13.18

*price indicative

RS Stock No.:
171-7036
Mfr. Part No.:
2908898
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

110V dc

Contact Configuration

TPDT

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

250V dc

Length

35mm

Life

20000000 cycles

Maximum Operating Temperature

+70°C

Height

54.4mm

Series

REL-OR3/LDP-110DC/3X21

Minimum Operating Temperature

-40°C

Depth

35mm

Contact Material

Silver Alloy

Application

Industrial

Plug-in octal relays with power contacts, 3 PDTs, test button, freewheeling diode, mechanical switch position indicator, polarity: A1+, A2-, input voltage: 110 V DC