Phoenix Contact Power Relay, 48V dc Coil, 10A Switching Current, TPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-7035
Mfr. Part No.:
2908897
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

48V dc

Contact Configuration

TPDT

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

250V dc

Length

35mm

Maximum Operating Temperature

+70°C

Height

54.4mm

Series

REL-OR3/LDP-48DC/3X21

Depth

35mm

Life

20000000 cycles

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Application

Industrial

Plug-in octal relays with power contacts, 3 PDTs, test button, freewheeling diode, mechanical switch position indicator, polarity: A1+, A2-, input voltage: 48 V DC