TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-9596
Mfr. Part No.:
MT2-C93450
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Number of Poles

2

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Length

20.2mm

Coil Resistance

45 Ω

Depth

10mm

Contact Material

Gold Plated

Maximum Operating Temperature

+85°C

Height

11mm

Series

MT

Minimum Operating Temperature

-55°C

Maximum Switching Power AC

62.5VA

Maximum Switching Power DC

60 W

Application

Signal