Deltrol Plug In Non-Latching Relay, 240V ac Coil, 35A Switching Current, DPDT
- RS Stock No.:
- 136-5238
- Mfr. Part No.:
- 20844-85
- Brand:
- Deltrol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-5238
- Mfr. Part No.:
- 20844-85
- Brand:
- Deltrol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltrol | |
| Coil Voltage | 240V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 35A | |
| Number of Poles | 2 | |
| Terminal Type | Quick Connect | |
| Length | 38.1mm | |
| Coil Resistance | 6 kΩ | |
| Coil Power | 2.4W | |
| Depth | 34.8mm | |
| Contact Material | Silver Alloy | |
| Height | 73.66mm | |
| Maximum Operating Temperature | +60°C | |
| Standards Met | Semko Certificate No. 809807, UL Recognised File No. E37066 (USA and Canada Recognition) | |
| Life | 10000000 operations | |
| Application | Electric Heat, HVAC, Laundry Equipment, Motor Control, Welding Equipment | |
| Select all | ||
|---|---|---|
Brand Deltrol | ||
Coil Voltage 240V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 35A | ||
Number of Poles 2 | ||
Terminal Type Quick Connect | ||
Length 38.1mm | ||
Coil Resistance 6 kΩ | ||
Coil Power 2.4W | ||
Depth 34.8mm | ||
Contact Material Silver Alloy | ||
Height 73.66mm | ||
Maximum Operating Temperature +60°C | ||
Standards Met Semko Certificate No. 809807, UL Recognised File No. E37066 (USA and Canada Recognition) | ||
Life 10000000 operations | ||
Application Electric Heat, HVAC, Laundry Equipment, Motor Control, Welding Equipment | ||
