Deltrol Plug In Non-Latching Relay, 24V dc Coil, 15A Switching Current, DPDT
- RS Stock No.:
- 136-5230
- Mfr. Part No.:
- 20686-82
- Brand:
- Deltrol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-5230
- Mfr. Part No.:
- 20686-82
- Brand:
- Deltrol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltrol | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 15A | |
| Number of Poles | 2 | |
| Terminal Type | Quick Connect | |
| Length | 38.1mm | |
| Coil Resistance | 375 Ω | |
| Coil Power | 1.5W | |
| Height | 55.88mm | |
| Minimum Operating Temperature | -45°C | |
| Depth | 34.8mm | |
| Life | 10000000 operations | |
| Maximum Operating Temperature | +80°C | |
| Contact Material | Silver Alloy | |
| Standards Met | UL Recognised File No. E37066 (USA and Canada Recognition) | |
| Priced to Clear | Yes | |
| Application | Energy Management, Forklifts, HVAC, Industrial Machine Control | |
| Select all | ||
|---|---|---|
Brand Deltrol | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 15A | ||
Number of Poles 2 | ||
Terminal Type Quick Connect | ||
Length 38.1mm | ||
Coil Resistance 375 Ω | ||
Coil Power 1.5W | ||
Height 55.88mm | ||
Minimum Operating Temperature -45°C | ||
Depth 34.8mm | ||
Life 10000000 operations | ||
Maximum Operating Temperature +80°C | ||
Contact Material Silver Alloy | ||
Standards Met UL Recognised File No. E37066 (USA and Canada Recognition) | ||
Priced to Clear Yes | ||
Application Energy Management, Forklifts, HVAC, Industrial Machine Control | ||
