Deltrol Plug In Power Relay, 24V dc Coil, 13A Switching Current, 3PDT
- RS Stock No.:
- 136-5226
- Mfr. Part No.:
- 20311-82
- Brand:
- Deltrol
Subtotal (1 unit)*
£24.46
(exc. VAT)
£29.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £24.46 |
*price indicative
- RS Stock No.:
- 136-5226
- Mfr. Part No.:
- 20311-82
- Brand:
- Deltrol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltrol | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 3PDT | |
| Mounting Type | Plug In | |
| Switching Current | 13A | |
| Number of Poles | 3 | |
| Latching | No | |
| Terminal Type | Quick Connect | |
| Length | 36.83mm | |
| Coil Resistance | 480Ω | |
| Coil Power | 1.2W | |
| Depth | 32.2mm | |
| Life | 10000000 operations | |
| Minimum Operating Temperature | -45°C | |
| Height | 52.1mm | |
| Maximum Operating Temperature | +70°C | |
| Standards Met | UL Recognised File No. E37066 | |
| Contact Material | Silver Alloy | |
| Application | Control Equipment | |
| Select all | ||
|---|---|---|
Brand Deltrol | ||
Coil Voltage 24V dc | ||
Contact Configuration 3PDT | ||
Mounting Type Plug In | ||
Switching Current 13A | ||
Number of Poles 3 | ||
Latching No | ||
Terminal Type Quick Connect | ||
Length 36.83mm | ||
Coil Resistance 480Ω | ||
Coil Power 1.2W | ||
Depth 32.2mm | ||
Life 10000000 operations | ||
Minimum Operating Temperature -45°C | ||
Height 52.1mm | ||
Maximum Operating Temperature +70°C | ||
Standards Met UL Recognised File No. E37066 | ||
Contact Material Silver Alloy | ||
Application Control Equipment | ||
