Relpol PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current
- RS Stock No.:
- 134-8408
- Mfr. Part No.:
- RM96-1011-35-1005
- Brand:
- Relpol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-8408
- Mfr. Part No.:
- RM96-1011-35-1005
- Brand:
- Relpol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Coil Voltage | 5V dc | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 440V | |
| Maximum Switching Voltage DC | 24V | |
| Length | 30mm | |
| Coil Resistance | 110 Ω | |
| Coil Power | 220 → 300mW | |
| Minimum Operating Temperature | -40°C | |
| Height | 16.2mm | |
| Maximum Operating Temperature | +80°C | |
| Isolation Coil To Contact | 4kV ac | |
| Life | >100000 (Electrical) cycles, >20000000 (Mechanical) cycles | |
| Depth | 10mm | |
| Contact Material | Silver Alloy | |
| Standards Met | CULus, EAC, VDE | |
| Maximum Switching Power AC | 2 kVA | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Coil Voltage 5V dc | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 440V | ||
Maximum Switching Voltage DC 24V | ||
Length 30mm | ||
Coil Resistance 110 Ω | ||
Coil Power 220 → 300mW | ||
Minimum Operating Temperature -40°C | ||
Height 16.2mm | ||
Maximum Operating Temperature +80°C | ||
Isolation Coil To Contact 4kV ac | ||
Life >100000 (Electrical) cycles, >20000000 (Mechanical) cycles | ||
Depth 10mm | ||
Contact Material Silver Alloy | ||
Standards Met CULus, EAC, VDE | ||
Maximum Switching Power AC 2 kVA | ||
