Relpol PCB Mount Power Relay, 12V dc Coil, 8A Switching Current
- RS Stock No.:
- 134-8386
- Mfr. Part No.:
- RM12-3211-35-1012
- Brand:
- Relpol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-8386
- Mfr. Part No.:
- RM12-3211-35-1012
- Brand:
- Relpol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Coil Voltage | 12V dc | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 400V | |
| Maximum Switching Voltage DC | 24V dc | |
| Length | 28.5mm | |
| Coil Resistance | 580Ω | |
| Coil Power | 250mW | |
| Depth | 10.1mm | |
| Contact Material | Gold Plated Silver Alloy | |
| Isolation Coil To Contact | 5kV ac | |
| Life | >100000 (Electrical) cycles, >10000000 (Mechanical) cycles | |
| Minimum Operating Temperature | -40°C | |
| Height | 12.5mm | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | CULus, EAC, VDE | |
| Maximum Switching Power AC | 2 kVA | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Coil Voltage 12V dc | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 400V | ||
Maximum Switching Voltage DC 24V dc | ||
Length 28.5mm | ||
Coil Resistance 580Ω | ||
Coil Power 250mW | ||
Depth 10.1mm | ||
Contact Material Gold Plated Silver Alloy | ||
Isolation Coil To Contact 5kV ac | ||
Life >100000 (Electrical) cycles, >10000000 (Mechanical) cycles | ||
Minimum Operating Temperature -40°C | ||
Height 12.5mm | ||
Maximum Operating Temperature +85°C | ||
Standards Met CULus, EAC, VDE | ||
Maximum Switching Power AC 2 kVA | ||
