Panasonic PCB Mount Power Relay, 12V dc Coil, 48A Switching Current, SPST

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
134-7904
Mfr. Part No.:
HE1aN-P-12V-Y5
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

48A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Length

38mm

Coil Resistance

160Ω

Coil Power

1.92W

Minimum Operating Temperature

-50°C

Height

36.3mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kVrms

Life

Minimum of 10000000 (Mechanical) operations, Minimum of 30000 (Electrical) operations

Depth

33mm

Contact Material

Silver Alloy

Standards Met

cULus, EN 61810-1, VDE

Maximum Switching Power AC

13.296 kVA

Application

Solar & Industrial Inverter, Stationary Charging Stand, UPS