Schneider Electric Plug-in Relay, 120V ac Coil, 15A Switching Current, 1 CO
- RS Stock No.:
- 759-159
- Mfr. Part No.:
- RPM12F7
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£78.78
(exc. VAT)
£94.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £78.78 | £7.878 |
*price indicative
- RS Stock No.:
- 759-159
- Mfr. Part No.:
- RPM12F7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 120V ac | |
| Product Type | Relay | |
| Contact Configuration | 1 CO | |
| Mount Type | Plug-in | |
| Series | RPM | |
| Terminal Type | Faston Lug | |
| Switching Current | 15A | |
| Switching AC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 420W | |
| Switching DC Voltage | 28V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 508 | |
| Coil Power | 1.6VA | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 120V ac | ||
Product Type Relay | ||
Contact Configuration 1 CO | ||
Mount Type Plug-in | ||
Series RPM | ||
Terminal Type Faston Lug | ||
Switching Current 15A | ||
Switching AC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Switching Power 420W | ||
Switching DC Voltage 28V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 508 | ||
Coil Power 1.6VA | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CN
The Schneider Electric Plug in relay delivers reliable power management, featuring a Compact design optimised for 120 V AC applications. This device seamlessly integrates into control systems, ensuring efficient operation and consistent performance across various environments.
Operating temperature range from -40 to 55 °C enhances versatility
Rated operational current of 15 A ensures robust performance
IP40 rating provides essential protection against dust ingress
Mechanical durability rated at 10 million cycles guarantees longevity
Electrical durability of 100,000 cycles under resistive load ensures reliability
Related links
- Schneider Electric Plug-in Relay 15A Switching Current, 2 CO
- Schneider Electric Plug-in Relay 15A Switching Current, 1 CO
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 4 CO
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 2 CO
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 3 CO
- Schneider Electric Plug-in Relay 15A Switching Current, 3
- Schneider Electric Plug-in Relay 15A Switching Current, 2 CO
- Schneider Electric Non-Latching Relay 15A Switching Current, 4 CO
