Omron DIN Rail Non-Latching Relay, 24V dc Coil, 40A Switching Current, 4PST-NO
- RS Stock No.:
- 552-829
- Mfr. Part No.:
- G7Z-4A-11Z DC24
- Brand:
- Omron
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£66.00
(exc. VAT)
£79.20
(inc. VAT)
- RS Stock No.:
- 552-829
- Mfr. Part No.:
- G7Z-4A-11Z DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PST-NO | |
| Mounting Type | DIN Rail | |
| Switching Current | 40A | |
| Number of Poles | 4 | |
| Terminal Type | Screw | |
| Length | 62mm | |
| Coil Resistance | 156 Ω | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Silver Alloy | |
| Series | G7Z | |
| Height | 92mm | |
| Depth | 45mm | |
| Maximum Switching Power AC | 17.6 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PST-NO | ||
Mounting Type DIN Rail | ||
Switching Current 40A | ||
Number of Poles 4 | ||
Terminal Type Screw | ||
Length 62mm | ||
Coil Resistance 156 Ω | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Contact Material Silver Alloy | ||
Series G7Z | ||
Height 92mm | ||
Depth 45mm | ||
Maximum Switching Power AC 17.6 kVA | ||
Application Power | ||
- COO (Country of Origin):
- JP

