TE Connectivity Panel Mount, PCB Mount Power Relay, 6V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 473-283
- Mfr. Part No.:
- 1617087-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£820.55
(exc. VAT)
£984.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £820.55 |
*price indicative
- RS Stock No.:
- 473-283
- Mfr. Part No.:
- 1617087-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 6V dc | |
Contact Configuration | SPDT | |
Mounting Type | Panel Mount, PCB Mount | |
Switching Current | 10A | |
Number of Poles | 1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V dc | ||
Contact Configuration SPDT | ||
Mounting Type Panel Mount, PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity general-purpose signal relay is designed to deliver reliable operation in a variety of applications. This product is ideal for controlling higher power loads with its solid monostable configuration. With a robust contact arrangement of 1 Form C SPDT-CO, it is engineered for effective performance while maintaining a compact size suitable for panel and printed circuit board mounting. Featuring a hermetically sealed enclosure, it ensures protection against environmental factors, facilitating optimal operation even in extreme temperatures ranging from -65°C to 125°C. This relay also incorporates solder pin terminations for convenient installation, making it a dependable choice for both professional and industrial environments.
Monostable configuration ensures stable operation under dynamic conditions
Compact size maximises space efficiency on PCBs
Hermetic sealing protects against environmental hazards
Capable of handling up to 10A contact current for robust applications
Resistant to high temperatures, ensuring durability in demanding conditions
Solder pin terminations guarantee secure and straightforward installation
Compact size maximises space efficiency on PCBs
Hermetic sealing protects against environmental hazards
Capable of handling up to 10A contact current for robust applications
Resistant to high temperatures, ensuring durability in demanding conditions
Solder pin terminations guarantee secure and straightforward installation