TE Connectivity PCB Mount Power Relay, 110V dc Coil, 8A Switching Current, DPST-NO
- RS Stock No.:
- 471-705
- Mfr. Part No.:
- 1-1415543-5
- Brand:
- TE Connectivity
Subtotal (1 box of 60 units)*
£202.35
(exc. VAT)
£242.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £202.35 | £3.373 |
*price indicative
- RS Stock No.:
- 471-705
- Mfr. Part No.:
- 1-1415543-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 110V dc | |
Contact Configuration | DPST-NO | |
Mounting Type | PCB Mount | |
Switching Current | 8A | |
Number of Poles | 2 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 110V dc | ||
Contact Configuration DPST-NO | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
- COO (Country of Origin):
- MX
The TE Connectivity General purpose power relay is designed for versatility and reliability in various applications. Built as a monostable relay with a dual form A DPST-NO configuration, it integrates seamlessly into power management systems requiring efficient DC operation. The robust 8 A contact rating and 110 VDC coil voltage ensure optimal performance under demanding conditions. With its UL coil insulation class and excellent dielectric strength, this relay meets high safety and performance standards. The flux-resistant enclosure, designed for automatic soldering processes, makes it not only durable but also suitable for modern PCB assembly practices. Experience peace of mind with a product that combines engineering excellence with practical application across diverse environments.
Offers outstanding reliability for power management solutions
Incorporates a flux resistant design for enhanced durability
Supports automatic soldering processes for improved production efficiency
Ensures high insulation ratings between contacts promoting safety
Designed to withstand a broad operating temperature range ensuring adaptability
Features solder pins for straightforward installation on PCBs
Meets important industry standards for safety and performance
Compact dimensions enable space efficient integration into various assemblies
Incorporates a flux resistant design for enhanced durability
Supports automatic soldering processes for improved production efficiency
Ensures high insulation ratings between contacts promoting safety
Designed to withstand a broad operating temperature range ensuring adaptability
Features solder pins for straightforward installation on PCBs
Meets important industry standards for safety and performance
Compact dimensions enable space efficient integration into various assemblies