TE Connectivity PCB Mount Power Relay, 6V Coil, DPDT
- RS Stock No.:
- 470-497
- Mfr. Part No.:
- 2-1617030-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£149.86
(exc. VAT)
£179.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £149.86 | £74.93 |
*price indicative
- RS Stock No.:
- 470-497
- Mfr. Part No.:
- 2-1617030-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 6V | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Number of Poles | 2 | |
Latching | No | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Number of Poles 2 | ||
Latching No | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity General-purpose signal relay is designed for a variety of applications where compactness and reliability are paramount. Built to operate efficiently in DC circuits, it features a non-polarized, monostable mechanism that ensures consistent performance. With a robust contact arrangement of 2 Form C DPDT-CO, the relay can handle a contact rating of up to 2 A while maintaining a coil voltage of 6 VDC. The hermetically sealed enclosure provides durability, making it suitable for use in challenging environments. Operating over an extensive temperature range of -65 to 125 °C, this versatile device is ideal for demanding applications requiring both reliability and precision. Its board mount design facilitates easy integration into various electronic systems.
Non-polarized coil configuration enhances versatility across different applications
Compact design optimises space within electronic assemblies
Hermetically sealed enclosure ensures protection from environmental factors
Rated for both high vibration and shock resistance for robust operational stability
Ideal for integration into existing systems requiring low current and reliable switching
Designed to meet stringent compliance requirements for various market standards
Low halogen content supports environmental sustainability compliance
Compact design optimises space within electronic assemblies
Hermetically sealed enclosure ensures protection from environmental factors
Rated for both high vibration and shock resistance for robust operational stability
Ideal for integration into existing systems requiring low current and reliable switching
Designed to meet stringent compliance requirements for various market standards
Low halogen content supports environmental sustainability compliance