TE Connectivity Panel Mount Power Relay, 480V Coil, 5A Switching Current, SPDT, SPST
- RS Stock No.:
- 467-596
- Mfr. Part No.:
- 2-1618108-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£2,007.65
(exc. VAT)
£2,409.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2,007.65 |
*price indicative
- RS Stock No.:
- 467-596
- Mfr. Part No.:
- 2-1618108-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 480V | |
Contact Configuration | SPDT, SPST | |
Mounting Type | Panel Mount | |
Switching Current | 5A | |
Latching | No | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 480V | ||
Contact Configuration SPDT, SPST | ||
Mounting Type Panel Mount | ||
Switching Current 5A | ||
Latching No | ||
- COO (Country of Origin):
- US
The TE Connectivity Protective relay is expertly designed for those requiring dependable performance within various industrial applications. This innovative device plays a crucial role in ensuring the efficient operation of electrical systems, featuring a unique combination of reliability and functionality. With its panel-mounted design, this relay not only simplifies installation but also enhances accessibility for maintenance. Operating across a wide temperature range, it stands resilient against environmental challenges, ensuring optimal performance even in demanding conditions. The relay's ability to handle both normally closed and normally open contacts allows for versatile application in diverse control systems, making it an ideal choice for the modern electrical engineer.
Compact flange mounting design for easy installation
Resilient performance across a broad operational temperature range
Adjustable pick-up mode ensures tailored control
AC compatibility enhances versatility within electrical systems
Screw terminals provide secure and reliable connections
Time delay option enables precise operational timing
Dual contact arrangements offer flexibility in system configurations
Ambient temperature resilience promotes reliability in various conditions
Resilient performance across a broad operational temperature range
Adjustable pick-up mode ensures tailored control
AC compatibility enhances versatility within electrical systems
Screw terminals provide secure and reliable connections
Time delay option enables precise operational timing
Dual contact arrangements offer flexibility in system configurations
Ambient temperature resilience promotes reliability in various conditions