Omron Power Relay, 48V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 192-470
- Mfr. Part No.:
- LY2-D DC48
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 192-470
- Mfr. Part No.:
- LY2-D DC48
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | DPDT | |
| Series | LY | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 750W | |
| Coil Resistance | 2.6kΩ | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE, CE, CSA, IEC (TÜV), Lloyd’s Register (LR), UL | |
| Coil Power | 0.9W | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Series LY | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 750W | ||
Coil Resistance 2.6kΩ | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE, CE, CSA, IEC (TÜV), Lloyd’s Register (LR), UL | ||
Coil Power 0.9W | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Omron Series LY Power Relay, 48V Coil Voltage, 10A Switching Current - LY2-D DC48
This power relay is a Compact electromechanical switching device designed for control and automation systems in industrial environments. It uses a DC Coil to actuate a double-pole double-throw contact arrangement, enabling switching of both AC and DC circuits. The relay is intended for installation where plug-in Terminal convenience and standardised approvals are expected.
Features and Benefits:
• 48V DC Coil reduces external drive complexity and integrates with common control supplies
• DPDT contact arrangement allows two isolated circuits to be switched simultaneously
• 10A switching current supports typical load control without auxiliary contactors
• 250V AC switching capability suits mains-level signal switching
• 125V DC switching capability enables safe DC circuit interruption
• Silver-alloy contacts provide low contact resistance and enhanced switching performance
• DPDT contact arrangement allows two isolated circuits to be switched simultaneously
• 10A switching current supports typical load control without auxiliary contactors
• 250V AC switching capability suits mains-level signal switching
• 125V DC switching capability enables safe DC circuit interruption
• Silver-alloy contacts provide low contact resistance and enhanced switching performance
Applications
• Suitable for automation panel control of motors and solenoids
• Ideal for signal routing in test and measurement racks
• Used for switching auxiliary circuits in machine control cabinets
• Can be used for retrofit relay modules in industrial control systems
• Ideal for signal routing in test and measurement racks
• Used for switching auxiliary circuits in machine control cabinets
• Can be used for retrofit relay modules in industrial control systems
What Coil power does the relay require during operation?
The Coil consumes 0.9W when energised, limiting thermal load on control drivers.
How much resistance does the Coil present for driver design?
The Coil resistance measures 2.6 kΩ, useful for calculating Coil current and driver selection.
What is the expected contact conduction loss characteristic?
Contact resistance is specified at 50 mΩ, indicating low voltage drop under rated current.
Which approvals indicate suitability for international installations?
It holds approvals including VDE, CE, CSA, IEC (TÜV), Lloyds Register and UL for varied regulatory environments.
Related links
- Omron Power Relay 10A Switching Current, DPDT
- Omron Surface Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, DPDT
- Omron DIN Rail Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
