Omron DIN Rail Non-Latching Relay, 12V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 153-242
- Mfr. Part No.:
- G2RV-SL500 DC12
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 153-242
- Mfr. Part No.:
- G2RV-SL500 DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Switching Current | 6A | |
| Terminal Type | Push In | |
| Coil Resistance | 441.17 Ω | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -40°C | |
| Series | G2RV | |
| Maximum Switching Power DC | 180 W | |
| Maximum Switching Power AC | 1.5 kVA | |
| Application | Compact | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Switching Current 6A | ||
Terminal Type Push In | ||
Coil Resistance 441.17 Ω | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -40°C | ||
Series G2RV | ||
Maximum Switching Power DC 180 W | ||
Maximum Switching Power AC 1.5 kVA | ||
Application Compact | ||
- COO (Country of Origin):
- MY
