Keysight Technologies N6715C Power Quality Analyser, 50A Max, 240V ac Max
- RS Stock No.:
- 134-5647
- Mfr. Part No.:
- N6715C
- Brand:
- Keysight Technologies
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8,622.37
(exc. VAT)
£10,346.84
(inc. VAT)
- RS Stock No.:
- 134-5647
- Mfr. Part No.:
- N6715C
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Absolute Maximum Current Measurement | 50A | |
| Absolute Maximum Power Measurement | 600W | |
| Maximum Voltage | 240V ac | |
| Best Voltage Measurement Accuracy | 0.025 % | |
| Best Current Measurement Accuracy | 0.025 % | |
| Display Type | Graphic Display | |
| Measurement Type | Current, Voltage | |
| Interface Type | USB 2.0 | |
| Memory Capacity | 4GB | |
| Power Source | Mains | |
| Model Number p | N6715C | |
| Weight | 16kg | |
| Maximum Frequency | 400Hz | |
| Minimum Frequency | 50 Hz | |
| Dimensions | 425.6 x 313 x 194.7mm | |
| Maximum Operating Temperature | +55°C | |
| Length | 425.6mm | |
| Width | 313mm | |
| Minimum Operating Temperature | 0°C | |
| Height | 194.7mm | |
Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Absolute Maximum Current Measurement 50A | ||
Absolute Maximum Power Measurement 600W | ||
Maximum Voltage 240V ac | ||
Best Voltage Measurement Accuracy 0.025 % | ||
Best Current Measurement Accuracy 0.025 % | ||
Display Type Graphic Display | ||
Measurement Type Current, Voltage | ||
Interface Type USB 2.0 | ||
Memory Capacity 4GB | ||
Power Source Mains | ||
Model Number p N6715C | ||
Weight 16kg | ||
Maximum Frequency 400Hz | ||
Minimum Frequency 50 Hz | ||
Dimensions 425.6 x 313 x 194.7mm | ||
Maximum Operating Temperature +55°C | ||
Length 425.6mm | ||
Width 313mm | ||
Minimum Operating Temperature 0°C | ||
Height 194.7mm | ||
- COO (Country of Origin):
- MY

