STMicroelectronics 15 V/1.2 A Isolated PSR Flyback Converter Based on VIPER31 Flyback Converter for VIPER318LDTR
- RS Stock No.:
- 229-2132
- Mfr. Part No.:
- STEVAL-VP318L2F
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
£48.80
(exc. VAT)
£58.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £48.80 |
*price indicative
- RS Stock No.:
- 229-2132
- Mfr. Part No.:
- STEVAL-VP318L2F
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Flyback Converter | |
| Product Type | Flyback Controller | |
| Kit Classification | Evaluation Kit | |
| Featured Device | VIPER318LDTR | |
| Kit Name | 15 V/1.2 A Isolated PSR Flyback Converter Based on VIPER31 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Flyback Converter | ||
Product Type Flyback Controller | ||
Kit Classification Evaluation Kit | ||
Featured Device VIPER318LDTR | ||
Kit Name 15 V/1.2 A Isolated PSR Flyback Converter Based on VIPER31 | ||
Standards/Approvals No | ||
The STMicroelectronics STEVAL-VP318L2F isolated PSR Flyback converter is built around the VIPER318LDTR offline high-voltage converter which belongs to the VIPerPlus family and features an 800 V avalanche rugged power MOSFET, PWM current mode control, fixed 60 kHz switching frequency with jittering to meet electromagnetic disturbance standards and burst mode for light load management. The input overvoltage and under voltage protections, with separate and settable intervention thresholds are available at OVP and UVP pins.
Tight line and load regulation over the entire input and output ranges
Small size
Minimal BOM
Average efficiency greater than 83%
Related links
- STMicroelectronics 12 V-5 W isolated flyback converter based on VIPer122LS Buck-Boost Converter for STEVAL for General
- Texas Instruments Wide VIN PSR Flyback Converter Evaluation Module Flyback Converter for LM5180 for LM5180
- STMicroelectronics SSR Flyback converter SSR isolated flyback converter for VIPer318L for Isolated Auxiliary Power
- STMicroelectronics Three Output Isolated Flyback Converter Flyback Converter for VIPER267KDTR for STCOMET Smart Meter
- STMicroelectronics 5 V / 1.2 A Non-Isolated Flyback Converter using VIPerPlus VIPer114LS Flyback Converter for
- STMicroelectronics Isolated SSR Flyback Flyback Converter for STEVAL-VP26K02F
- STMicroelectronics Isolated Flyback with Primary Side Regulation Flyback Converter for STEVAL-VP26K03F
- STMicroelectronics 15 V / 100 mA High Voltage Buck Converter Buck Converter for VIPER26K
