onsemi SECO-HVDCDC1362-40W15V-GEVB Power Supply for NCV1362AADR2G, NVHL160N120SC1 for MOSFET, PSR Flyback Controller,
- RS Stock No.:
- 223-8435
- Mfr. Part No.:
- SECO-HVDCDC1362-40W15V-GEVB
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-8435
- Mfr. Part No.:
- SECO-HVDCDC1362-40W15V-GEVB
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | Power Supply | |
| For Use With | MOSFET, PSR Flyback Controller, SiC Diode | |
| Kit Classification | Evaluation Board | |
| Featured Device | NCV1362AADR2G, NVHL160N120SC1 | |
| Kit Name | SECO-HVDCDC1362-40W15V-GEVB | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function Power Supply | ||
For Use With MOSFET, PSR Flyback Controller, SiC Diode | ||
Kit Classification Evaluation Board | ||
Featured Device NCV1362AADR2G, NVHL160N120SC1 | ||
Kit Name SECO-HVDCDC1362-40W15V-GEVB | ||
The ON Semiconductor highly efficient and primary-side regulated auxiliary power supply targeting HEV and EV automotive power trains. The design provides a stable 15 V output and 40W over a wide input DC voltage range from 250V to 900V, and is therefore suitable for 400V and 800V battery systems.
Superior efficiency with SiC devices
Reduced bill- f material and cost-optimized
Fully AEC-Q qualified parts
Electromagnetic compatibility
High efficiency
Reduced bill- f material and cost-optimized
Fully AEC-Q qualified parts
Electromagnetic compatibility
High efficiency
