Maxim Integrated MAXM17625/MAXM17626 Evaluation Kits Step-Down Regulator for MAXM17625/MAXM17626 Modules for Modules

Unavailable
RS will no longer stock this product.
RS Stock No.:
223-6129
Mfr. Part No.:
MAXM17625EVKIT#
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Power Management Function

Step-Down Regulator

For Use With

Modules

Kit Classification

Evaluation Kit

Featured Device

MAXM17625/MAXM17626 Modules

Kit Name

MAXM17625/MAXM17626 Evaluation Kits

The Maxim Integrated MAXM17625/MAXM17626 evaluation kits (EV kits) provide a proven design to evaluate the performance of the MAXM17625/MAXM17626 modules. Each of these modules are configured to demonstrate optimum performance and component sizes in the EV kits. The MAXM17625 module delivers up to 600mA at a switching frequency of 2MHz. The module is configured for a 1.5V output over a 2.7V to 5.5V input range.

Operates up to 5.5V input supply
Internal 1ms soft-start time
Power-Good (PGOOD) output with pull-up resistor to respective input voltages
Low-Profile, surface-mount components
Proven PCB layout
Fully assembled and tested