Maxim Integrated MAX17693A Evaluation Kit Flyback Converter for MAX17693A IC for Output-Voltage Application
- RS Stock No.:
- 223-6113
- Mfr. Part No.:
- MAX17693AEVKIT#
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal (1 unit)*
£38.36
(exc. VAT)
£46.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | £38.36 |
| 2 - 4 | £37.32 |
| 5 - 9 | £36.34 |
| 10 - 24 | £35.41 |
| 25 + | £34.53 |
*price indicative
- RS Stock No.:
- 223-6113
- Mfr. Part No.:
- MAX17693AEVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | Flyback Converter | |
| For Use With | Output-Voltage Application | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX17693A IC | |
| Kit Name | MAX17693A Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Flyback Converter | ||
For Use With Output-Voltage Application | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX17693A IC | ||
Kit Name MAX17693A Evaluation Kit | ||
The Maxim Integrated MAX17693A evaluation kit (EV kit) provides a proven design to evaluate the performance of the MAX17693A IC. This fully assembled and tested circuit is implemented using the MAX17693A, the No-Opto Flyback converter with an integrated 76V misfit, available in a 12-pin TDFN package with an exposed pad. The IC data sheet provides a complete description of the part and should be read in conjunction with this EV kit data sheet prior to operating the EV kit.
18V to 36V input range
isolated output 5V/0.25A DC
Compact design with high frequency (150kHz) switching
88% Peak efficiency
Resistor programmable input Enable/UVLO protection
Resistor programmable input overvoltage protection
Internal loop compensation reduce external components
20ms soft-start time
isolated output 5V/0.25A DC
Compact design with high frequency (150kHz) switching
88% Peak efficiency
Resistor programmable input Enable/UVLO protection
Resistor programmable input overvoltage protection
Internal loop compensation reduce external components
20ms soft-start time
