Maxim Integrated MA17692BEVKIT# Evaluation Kit Flyback Converter for MAX17692B for 0.65A Power Supply, 3.25W Resistive
- RS Stock No.:
- 222-3685
- Mfr. Part No.:
- MAX17692BEVKIT#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-3685
- Mfr. Part No.:
- MAX17692BEVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | Flyback Converter | |
| For Use With | 0.65A Power Supply, 3.25W Resistive Load, Digital Multimeter | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX17692B | |
| Kit Name | MA17692BEVKIT# Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Flyback Converter | ||
For Use With 0.65A Power Supply, 3.25W Resistive Load, Digital Multimeter | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX17692B | ||
Kit Name MA17692BEVKIT# Evaluation Kit | ||
The Maxim Integrated evaluation kit provides a proven design to evaluate the performance of the MAX17692B IC. This fully assembled and tested circuit is implemented using the No-Opto flyback converter with an integrated 76V nMOSFET available.
Compact design with high switching frequency
87% peak efficiency
VCC overdrive to improve efficiency
Minimum number of external components
87% peak efficiency
VCC overdrive to improve efficiency
Minimum number of external components
