Maxim Integrated MA17692AEVKIT# Evaluation Kit Flyback Converter for MAX17692A for 0.65A Power Supply, 3.25W Resistive
- RS Stock No.:
- 222-3682
- Mfr. Part No.:
- MAX17692AEVKIT#
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal (1 unit)*
£38.36
(exc. VAT)
£46.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | £38.36 |
| 2 - 4 | £37.32 |
| 5 - 9 | £36.34 |
| 10 - 24 | £35.41 |
| 25 + | £34.53 |
*price indicative
- RS Stock No.:
- 222-3682
- Mfr. Part No.:
- MAX17692AEVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | Flyback Converter | |
| For Use With | 0.65A Power Supply, 3.25W Resistive Load, Digital Multimeter | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX17692A | |
| Kit Name | MA17692AEVKIT# Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Flyback Converter | ||
For Use With 0.65A Power Supply, 3.25W Resistive Load, Digital Multimeter | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX17692A | ||
Kit Name MA17692AEVKIT# Evaluation Kit | ||
The Maxim Integrated evaluation kit provides a proven design to evaluate the performance of the MAX17692A IC. This fully assembled and tested circuit is implemented using the No-Opto flyback converter with an integrated 76V nMOSFET available.
Compact design with high switching frequency
87% peak efficiency
Proven PCB layout
Fully assembled and tested
87% peak efficiency
Proven PCB layout
Fully assembled and tested
