Maxim Integrated MAX25231 Evaluation Kit Buck Converter for MAX25231 for MAX25231
- RS Stock No.:
- 222-2376
- Mfr. Part No.:
- MAX25231EVKIT#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-2376
- Mfr. Part No.:
- MAX25231EVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | Buck Converter | |
| For Use With | MAX25231 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX25231 | |
| Kit Name | MAX25231 Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Buck Converter | ||
For Use With MAX25231 | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX25231 | ||
Kit Name MAX25231 Evaluation Kit | ||
The Maxim Integrated MAX25231 evaluation kit (EV kit) provides a proven design to evaluate the MAX25231 2.1MHz high-voltage mini-buck converters in a 12-pin TDFN package.
Delivers up to 1.2A output current
Frequency-synchronization input
Enable input
Voltage-monitoring PGOOD output
Proven PCB layout
Fully assembled and tested
Frequency-synchronization input
Enable input
Voltage-monitoring PGOOD output
Proven PCB layout
Fully assembled and tested
