Maxim Integrated MAX20057 Evaluation Kit for MAX20057 for MAX20057
- RS Stock No.:
- 222-2356
- Mfr. Part No.:
- MAX20057EVKIT#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-2356
- Mfr. Part No.:
- MAX20057EVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| For Use With | MAX20057 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX20057 | |
| Kit Name | MAX20057 Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
For Use With MAX20057 | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX20057 | ||
Kit Name MAX20057 Evaluation Kit | ||
The Maxim Integrated MAX20057 evaluation kit (EV kit) is a fully assembled and tested application circuit that simplifies the evaluation of the MAX20057 400kHz/2.1MHz, 36V boost controller and dual buck converters.
Asynchronous boost controller
3.5V to 40V input supply range
Selectable buck2 input source
Frequency-synchronization input
Independent enable inputs
Proven PCB layout
Fully assembled and tested
3.5V to 40V input supply range
Selectable buck2 input source
Frequency-synchronization input
Independent enable inputs
Proven PCB layout
Fully assembled and tested
