Infineon EVAL_600W_12V_LLC_CFD7 for Server, Telecom
- RS Stock No.:
- 214-2002
- Mfr. Part No.:
- EVAL600W12VLLCCFD7TOBO1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 214-2002
- Mfr. Part No.:
- EVAL600W12VLLCCFD7TOBO1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| For Use With | Server, Telecom | |
| Kit Classification | Evaluation Board | |
| Kit Name | EVAL_600W_12V_LLC_CFD7 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
For Use With Server, Telecom | ||
Kit Classification Evaluation Board | ||
Kit Name EVAL_600W_12V_LLC_CFD7 | ||
Non Compliant
The Infineon evaluation board shows how to design a dual-phase LLC system solution of a telecom rectifier with the target to meet 80+ titanium standard efficiency requirements.
Analog control
Optimized magnetic design
Optimized magnetic design
