STMicroelectronics 12 V - 150 W Power Supply Power Module for STNRG011 for Computer
- RS Stock No.:
- 208-5057
- Mfr. Part No.:
- EVLSTNRG011-150
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-5057
- Mfr. Part No.:
- EVLSTNRG011-150
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Power Module | |
| Product Type | Demo Board | |
| For Use With | Computer | |
| Kit Classification | Demonstration Board | |
| Featured Device | STNRG011 | |
| Kit Name | 12 V - 150 W Power Supply | |
| Standards/Approvals | European CoC ver. 5 Tier-2, European Standard EN61000-3-2 Class- D, Japanese standard JEITA-MITI Class-D, ENERGY STAR for computers ver. 6.1, EuP Lot 6 Tier 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Power Module | ||
Product Type Demo Board | ||
For Use With Computer | ||
Kit Classification Demonstration Board | ||
Featured Device STNRG011 | ||
Kit Name 12 V - 150 W Power Supply | ||
Standards/Approvals European CoC ver. 5 Tier-2, European Standard EN61000-3-2 Class- D, Japanese standard JEITA-MITI Class-D, ENERGY STAR for computers ver. 6.1, EuP Lot 6 Tier 2 | ||
The EVLSTNRG011-150 is a 12 V, 150 W power supply demonstration board for 90 V ac to 264 Vac mains, which is representative of an AC/DC converter for an all in one (AIO) computer or general purpose high power adapter. The design is based on the STNRG011 IC, digital combo that controls a two-stage AC/DCSMPL. The front-end is a transition mode PFCpre-regulator and the second stage is an LLC Resonant converter. The SRK2001 implements the synchronous rectification in order to obtain higher efficiency.
TM PFC with resonant HB-LLC converter
Input voltage range: 90 ? 264 V ac
12 V ± 5% CV output regulation
Full-load power: 150 W continuous operation
Peak power loading: 200 W
Full-load and average efficiency: greater than
90% at 115/230 V ac
Peak efficiency: greater than 93%
Related links
- Digilent 12 V - 150 W Power Supply Cable for USRP X410 6002-310-003
- STMicroelectronics 12 V-5 W isolated flyback converter based on VIPer122LS Buck-Boost Converter for STEVAL for General
- STMicroelectronics 200 W Power Supply Based on STNRG011 Digital Combo for LED TV Power Supply for STNRG011 for LED TV
- STMicroelectronics EVL150W-HVSL 150 V - 150 W LED driver LED Driver Evaluation Board for STCMB1 for High-powerstreet
- STMicroelectronics Evaluation Board Resonant Converter for L6563H for AIO Computer Power Supply
- MEAN WELL IP67 1 Output LED Driver 8.12 V, 150 W Power Supply
- STMicroelectronics 45 W QR USB PD Adapter reference design based on VIPERGAN50 and STUSB4761 Power Supply for
- STMicroelectronics Power Supply for ST-ONE, MasterGaN for Programmable Power Supply (PPS)
