Maxim Integrated MAX77962 Evaluation Kit Battery Charger for MAX77962 for MAX77962
- RS Stock No.:
- 204-4334
- Mfr. Part No.:
- MAX77962EVKIT-12#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-4334
- Mfr. Part No.:
- MAX77962EVKIT-12#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | Battery Charger | |
| For Use With | MAX77962 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX77962 | |
| Kit Name | MAX77962 Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Battery Charger | ||
For Use With MAX77962 | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX77962 | ||
Kit Name MAX77962 Evaluation Kit | ||
The Maxim Integrated high performance wide input 3.2A buck-boost charger with a smart power selector and operates as a reverse buck without an additional inductor, allowing the IC to power USB OTG accessories.
Charge safety timer
Reverse leakage protection
Remote differential voltage sensing
Reverse leakage protection
Remote differential voltage sensing
