Maxim Integrated MAXM15068EVKIT Power Supply for MAXM15068EVKIT# for MAXM15068

Unavailable
RS will no longer stock this product.
RS Stock No.:
203-5888
Mfr. Part No.:
MAXM15068EVKIT#
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Power Management Function

Power Supply

For Use With

MAXM15068

Kit Classification

Evaluation Kit

Featured Device

MAXM15068EVKIT#

Kit Name

MAXM15068EVKIT

The Maxim Integrated MAXM15068 12V output evaluation kit (EV kit) provides a proven design to evaluate the MAXM15068 high-voltage, high-efficiency, synchronous step-down DC-DC module. The EV kit is programmed to deliver 12V output for loads up to 200mA. The EV kit features an adjustable input under voltage lockout, selectable mode, and open-drain RESET signal. The MAXM15068 datasheet provides a complete description of the module that should be read in conjunction with this EV kit data sheet prior to modifying the demo circuit. For full module features, benefits and parameters, refer to the MAXM15068 data sheet.

Highly Integrated Solution
Wide 15.5V to 60V Input Range
Programmed 12V Output, Delivers Up To 200mA Output Current
High 91.13% Efficiency (VIN = 24V, VOUT = 12V at 120mA)
550kHz Switching Frequency
ENABLE/UVLO Input, Resistor-Programmable UVLO Threshold
PFM Feature for Better Light-Load Efficiency
Fixed Internal 3.75ms Soft-Start Time
RESET Output, with Pull-up Resistor to VCC
Overcurrent and Over temperature Protection (OCP and OTP)
Low-Profile, Surface-Mount Components
Proven PCB Layout
Fully Assembled and Tested
Complies with CISPR22(EN55022) Class B Conducted and Radiated Emissions