Microchip Technology, DT100107
- RS Stock No.:
- 196-6404
- Mfr. Part No.:
- DT100107
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-6404
- Mfr. Part No.:
- DT100107
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Evaluation Board | |
| Featured Device | DT100107 | |
| Kit Name | MIC33M650 Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Evaluation Board | ||
Featured Device DT100107 | ||
Kit Name MIC33M650 Evaluation Board | ||
The Microchip Technology MIC33M650 Evaluation Board is used to evaluate and demonstrate Microchip Technology MIC33M650 module. This board demonstrates MIC33M650s capabilities in a Buck converter application supplied from an external voltage source (2.4V - 5.5V) to pin-programmed regulated output. Two jumpers are provided to select the desired output voltage from nine present values.
6A (maximum) Continuous Output Current
High Efficiency (up to 95%)
2 MHz Switching Frequency
High Efficiency (up to 95%)
2 MHz Switching Frequency
