STMicroelectronics Evaluation Kit Energy Harvesting for SPV1050 for Power Converter

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-1884
Mfr. Part No.:
STEVAL-ISV021V1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Management Development Kit

Power Management Function

Energy Harvesting

For Use With

Power Converter

Kit Classification

Evaluation Board

Featured Device

SPV1050

Kit Name

Evaluation Kit

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STEVAL-ISV021V1 is a demonstration kit which consists of a complete energy harvesting module based on the SPV1050 ULP energy harvester and battery charger, having the purpose to show the electrical performance of the power converter and many other fundamental electrical quantities related to the overall system. The power manager is configured as a buck-boost converter, fitting the electrical characteristics of the mounted PV panel and battery.

A power monitoring board along with a software GUI are used to monitor and to graph both of PV panel and battery voltage and current, and system performances like MPPT accuracy and conversion efficiency.

The STEVAL-ISV021V1 represents the standalone harvesting module that can be interfaced with a wireless sensor node to provide the microcontroller, transmitter and sensors with the energy scavenged and stored into the battery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy