Microchip CIP Hybrid for PIC16F1779 for CIP Hybrid Power Microcontroller SMPS
- RS Stock No.:
- 193-6497
- Mfr. Part No.:
- DM164147
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-6497
- Mfr. Part No.:
- DM164147
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| For Use With | CIP Hybrid Power Microcontroller SMPS | |
| Featured Device | PIC16F1779 | |
| Kit Name | CIP Hybrid | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
For Use With CIP Hybrid Power Microcontroller SMPS | ||
Featured Device PIC16F1779 | ||
Kit Name CIP Hybrid | ||
The CIP Hybrid Power Starter Kit is a hardware platform designed to demonstrate the flexibility of Microchips CIP Hybrid Power microcontroller as used in an SMPS application. The board incorporates the PIC16F1779 as the freely programmable PMIC device of a Synchronous Buck Converter. The Synchronous Buck Converter on the board accepts input voltages ranging from 6V to 16V and delivers an output voltage of 3.3V with a maximum load current of 8A. The output of the power supply is rated for maximum 25W.
PIC16F1779 CIP Hybrid Power Microcontrollers
One Power On LED and Two Status LEDs
One mechanical user switch
Onboard debugger
Board identification in Microchip MPLAB X
One green power and status LED Programming and debugging
Virtual COM port (CDC)
One logic analyzer channel (DGI GPIO)
I2C Bridge Support
Nominal Operating Conditions:
Input Voltage: +9V DC
Output Voltage: +3.3V
Max. Output Current: 8A
Max. Output Power: 25W
Absolute Maximum Ratings
Input Voltage: +6 ... +16V DC
Output Voltage: +0.5 ... +5V
Output Current: 8A
Output Power: 30W
Efficiency: 94.4% at 65% Load
One Power On LED and Two Status LEDs
One mechanical user switch
Onboard debugger
Board identification in Microchip MPLAB X
One green power and status LED Programming and debugging
Virtual COM port (CDC)
One logic analyzer channel (DGI GPIO)
I2C Bridge Support
Nominal Operating Conditions:
Input Voltage: +9V DC
Output Voltage: +3.3V
Max. Output Current: 8A
Max. Output Power: 25W
Absolute Maximum Ratings
Input Voltage: +6 ... +16V DC
Output Voltage: +0.5 ... +5V
Output Current: 8A
Output Power: 30W
Efficiency: 94.4% at 65% Load
