Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-3479
- Mfr. Part No.:
- 210-156
- Brand:
- Digilent
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Kit Classification | Shield | |
| Kit Name | VRM Rev B | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Kit Classification Shield | ||
Kit Name VRM Rev B | ||
The Digilent VRM (Voltage Regulator Module) is a battery-friendly, switching voltage regulator capable of providing 6A of current at 5V or 3.3V. The input voltage can be stepped down from sources as high as 15V. It is ideal for use in Mechatronics or Robotics applications to efficiently regulate battery voltage, or in any application where a clean step down is required. Capable of providing 6A of power at multiple voltage levels, the VRM can provide power to multiple 5V servos, 12V motors, and a system board, allowing your robotics application a simple 1 battery power system.
Texas Instruments TPS54620 switching regulator
6A synchronous step down switcher
Selectable 5V or 3.3V output voltage
Input voltage range of 5-15V
479kHz internal switching frequency
Switching synchronization to an external clock
Screw terminals and pin headers for power input/output
6A synchronous step down switcher
Selectable 5V or 3.3V output voltage
Input voltage range of 5-15V
479kHz internal switching frequency
Switching synchronization to an external clock
Screw terminals and pin headers for power input/output
