STMicroelectronics Demonstration Kit for L6462A, STNRG599A, SRK2001A for AC-DC converter
- RS Stock No.:
- 916-935
- Mfr. Part No.:
- EVL599IND-250W
- Brand:
- STMicroelectronics
Image representative of range
Subtotal (1 unit)*
£405.01
(exc. VAT)
£486.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £405.01 |
*price indicative
- RS Stock No.:
- 916-935
- Mfr. Part No.:
- EVL599IND-250W
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Development Board | |
| For Use With | AC-DC converter | |
| Kit Classification | Demonstration Board | |
| Featured Device | L6462A, STNRG599A, SRK2001A | |
| Kit Name | Demonstration Kit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Development Board | ||
For Use With AC-DC converter | ||
Kit Classification Demonstration Board | ||
Featured Device L6462A, STNRG599A, SRK2001A | ||
Kit Name Demonstration Kit | ||
- COO (Country of Origin):
- IT
The STMicroelectronics demonstration board is a 250 W-24 V AC-DC converter dedicated to any kind of industrial application where minimum size and high efficiency are required. It is high-efficiency solution for AC-DC conversion using L6462A, STNRG599A, and SRK2001A controllers ICs.
Meets EN-61000-3-2 Class-D and JEITA-MITI Class-D
Maximum output power
Related links
- STMicroelectronics Demonstration Board Power Factor Correction for L6462A
- STMicroelectronics Demonstration Kit for STSPIN3P2 for STSPIN3P2 H-Bridge Motor Driver
- STMicroelectronics Demonstration Board for STGAP2SiCS Isolated 4 A Single Gate Driver DC-DC Converter for STGAP2SiCS for
- STMicroelectronics Demonstration Board Buck Converter for VIPer06XS for Power Supply
- STMicroelectronics Demonstration Board for L6920D for High Efficiency Synchronous Rectifier Step-Up Converter
- STMicroelectronics DC-DC Resonant LLC Converter DC-DC Converter for MasterGaN1L SRK2001A for SRK2001A
- STMicroelectronics Demonstration Board Gate Driver for STGAP2SICSNC for STGAP2SICSNC
- STMicroelectronics Demonstration Board Evaluation Board for STGAP2GS
