MikroElektronika Step Down 15 Click Buck Converter for MCPF1412M06 for MikroBUS Socket

Subtotal (1 unit)*

£36.79

(exc. VAT)

£44.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.79

*price indicative

RS Stock No.:
906-924
Mfr. Part No.:
MIKROE-7007
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Click Board

Power Management Function

Buck Converter

For Use With

MikroBUS Socket

Kit Classification

Buck Converter

Featured Device

MCPF1412M06

Kit Name

Step Down 15 Click

Standards/Approvals

No

COO (Country of Origin):
RS
The MikroElektronika digitally programmable synchronous buck converter that efficiently generates low-voltage rails for Advanced electronic systems, enabling seamless integration into a range of high-performance applications.

Delivers adjustable output from 0.6V to 1.8V and supports currents up to 6A

Inputs range from 4.5V to 16V, catering to diverse power requirements

Integrated I2C and PMBus control for Advanced telemetry and voltage programming

Equipped with features like soft-start, fault monitoring, and temperature stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy