Nichicon 2500 W Motor Control Power Board Based on STGIB30M60TS-L SLLIMM 2nd Series IPM for SLB04255L040 for Coin Cell
- RS Stock No.:
- 853-705
- Mfr. Part No.:
- SCBE2500A000400X
- Brand:
- Nichicon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£51.71
(exc. VAT)
£62.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £51.71 |
| 5 + | £48.61 |
*price indicative
- RS Stock No.:
- 853-705
- Mfr. Part No.:
- SCBE2500A000400X
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Rod | |
| For Use With | Coin Cell | |
| Kit Classification | Evaluation Board | |
| Featured Device | SLB04255L040 | |
| Kit Name | 2500 W Motor Control Power Board Based on STGIB30M60TS-L SLLIMM 2nd Series IPM | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Rod | ||
For Use With Coin Cell | ||
Kit Classification Evaluation Board | ||
Featured Device SLB04255L040 | ||
Kit Name 2500 W Motor Control Power Board Based on STGIB30M60TS-L SLLIMM 2nd Series IPM | ||
- COO (Country of Origin):
- JP
The Nichicon plug-and-play self-charging battery unit designed for low-power IoT applications and environmental sensors. It integrates an LTO rechargeable cell with an ambient light energy-harvesting system to provide a maintenance-free power source.
Continuous discharge current 80 mA
Maximum Pulse discharge current 400 mA
Operating temperature negative 30 to 60 degrees Celsius
Expected lifetime energy up to 15000 mAh
Related links
- STMicroelectronics 1500 W Motor Control Power Board Based on STGIB15CH60TS-L SLLIMM 2nd Series IPM Motor Control for
- STMicroelectronics STGIF5CH60TS-L 26-Pin SDIP2F
- MikroElektronika Coin Cell Battery Life Booster with Adaptive Power Optimization From Nexperia Power Monitoring for
- STMicroelectronics STEVAL Motor Controller for SLLIMM IPM (STGIB8CH60TS-L-DBC) for STM32
- STMicroelectronics SLLIMM 2nd N-Channel MOSFET 600 V, 26-Pin SDIP2B-26L Type Z1 STIB1560DM2-Z
- STMicroelectronics 100W Motor Control Power Board Motor Control for STIPNS2M50T-H for ST Control Board Based on STM32
- STMicroelectronics Motor Control Power Board Motor Controller for STGIB10CH60TS-L for Compressors
- Infineon Motor Control Power Card 3-Phase Motor Drive for IFX90121EL for XMC4000 and DAVE, XMC1000
