MikroElektronika Brushless Click Protection Functions for MCP8063 for Socket System
- RS Stock No.:
- 803-088
- Mfr. Part No.:
- MIKROE-3019
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£17.27
(exc. VAT)
£20.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.27 |
*price indicative
- RS Stock No.:
- 803-088
- Mfr. Part No.:
- MIKROE-3019
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Brushless DC Motor Drive Board | |
| Power Management Function | Protection Functions | |
| For Use With | Socket System | |
| Kit Classification | Click Board | |
| Featured Device | MCP8063 | |
| Kit Name | Brushless Click | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Brushless DC Motor Drive Board | ||
Power Management Function Protection Functions | ||
For Use With Socket System | ||
Kit Classification Click Board | ||
Featured Device MCP8063 | ||
Kit Name Brushless Click | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- RS
The MikroElektronika motor driver module is a robust solution for driving 3 phase sensorless BLDC motors, operating within a voltage range of 2V to 14V, while offering a 180° sinusoidal drive for enhanced efficiency and operational smoothness.
Designed for sensorless 3 phase BLDC motor applications, improving torque and efficiency
Includes overvoltage and overtemperature protection features for improved reliability
Supports a wide input voltage range from 2V to 14V for versatile applications
Low component count due to integrated power transistors, simplifying design
Related links
- MikroElektronika Balancer 2 Click Protection Functions for MCP3202 for Power Tools
- MikroElektronika Brushless Click Motor Controller for TB6575FNG for Small Cooling Fan in Computer
- MikroElektronika Brushless 28 Click Motor Driver for Brushless 28 Click for MikroE MikroBUS Compatible Development
- MikroElektronika Brushless 16 Click Brushless DC Motor for LB11685AV for mikroBUS Socket
- MikroElektronika Brushless 15 Click Brushless DC Motor for TB9061AFNG for MikroBus
- MikroElektronika Brushless 21 Click 3-Phase Motor Drive for AMT49400 for Brushless DC Motor
- MikroElektronika Brushless 9 Click Motor Controller for TC78B027FTG for TC78B027FTG
- MikroElektronika Brushless 6 Click Brushless DC Motor for ATmega8A for BLDC Motors
