MikroElektronika MOTOR Click for TB67H482FNG for Torque Adjustment
- RS Stock No.:
- 730-354
- Mfr. Part No.:
- MIKROE-6712
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£52.23
(exc. VAT)
£62.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £52.23 |
| 5 + | £49.10 |
*price indicative
- RS Stock No.:
- 730-354
- Mfr. Part No.:
- MIKROE-6712
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Motor Controller | |
| For Use With | Torque Adjustment | |
| Kit Classification | Click Board | |
| Featured Device | TB67H482FNG | |
| Kit Name | MOTOR Click | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Motor Controller | ||
For Use With Torque Adjustment | ||
Kit Classification Click Board | ||
Featured Device TB67H482FNG | ||
Kit Name MOTOR Click | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika SiBRAIN for STM32L4R5ZI is a standardized add-on board designed to simplify the installation and replacement of microcontroller units (MCUs) in development boards with SiBRAIN sockets.
Equipped with two 168-pin mezzanine connectors for high pin-count MCUs
Based on the ARM Cortex-M4 architecture with 2048KB of memory
Operates at a supply voltage of 3.3V with 655360 bytes of RAM
Related links
- MikroElektronika MOTOR Click DC Motor for Mikroe-1526 for 74HC4053, DRV8833RTY
- MikroElektronika MOTOR Click for DC Motor 30 Click Add on Board for DC Motors
- MikroElektronika Multi Stepper Click - TB67S102 Stepper Motor Driver for TB67S102AFNG for Stepper Motor
- MikroElektronika Vibro Motor 2 Click for Mikroe-3713
- MikroElektronika DC Motor 26 Click for PCA9538A
- MikroElektronika Fan 4 Click for LTC1695
- MikroElektronika DC Motor 19 Click DC Motor Driver for TC78H653FTG for MikroBus
- MikroElektronika H-Bridge 18 Click Power Supply for Motor for Motors
