STMicroelectronics MOSFET for L98GD8 for Automotive IC

Subtotal (1 unit)*

£125.41

(exc. VAT)

£150.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.41

*price indicative

RS Stock No.:
711-537
Mfr. Part No.:
EVL-L98GD8
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Evaluation Board

Power Management Function

MOSFET

For Use With

Automotive IC

Kit Classification

Evaluation Board

Featured Device

L98GD8

COO (Country of Origin):
IT
The STMicroelectronics Evaluation Board designed to evaluate, a 48 V rated smart power device designed by STMicroelectronics in Advanced BCD technology. It is a flexible high-side/low-side configurable pre-driver which is able to drive both NMOS and PMOS. It is possible to configure the device as an independent 8 high-side and low-side pre-driver or as 2 H-Bridge pre-driver or 2 pick and hold pre-driver by using SPI configuration and jumper on the board. All channels are protected against short circuit, over current and over-temperature conditions.

Device registers setting and the full diagnostic are available through SPI

Access to all relevant pins by test points

Possibility of connecting a generic microcontroller board by using a simple adapter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy