Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-9601
- Mfr. Part No.:
- CGD15HB62P1
- Brand:
- Wolfspeed
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Product Type | Evaluation Board | |
| Power Management Function | MOSFET | |
| Kit Classification | Shield | |
| Standards/Approvals | BS EN 61340-5-1:2007, RoHS, ANSI/ESD S20.20:2014 | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Product Type Evaluation Board | ||
Power Management Function MOSFET | ||
Kit Classification Shield | ||
Standards/Approvals BS EN 61340-5-1:2007, RoHS, ANSI/ESD S20.20:2014 | ||
Wolfspeed MOSFET GATE Driver
The Wolfspeed MOSFET gate driver is designed to drive Cree Wolfspeed 1200V and 1700V SiC MOSFET power modules. Each of the two gate drive channels is protected by a desaturation circuit. In the event of a short circuit, the voltage across the MOSFET (VDS) rises until it hits a threshold which causes the desaturation circuit to drive both the gate drive channels to their off state. The dual output PCB module incorporates features such as protection against over/under-voltage, overcurrent and short-circuits and over-temperature. Its direct mount low inductance design and low jitter characteristics enable operation at switching frequencies of up to 125kHz.
Features and Benefits
2 output channels
RS422 control input interface
Integrated isolated power supply
Direct mount low inductance design
Half bridge topology
LED status indicators
Short-circuit protection
Under voltage protection
Applications
SiC MOSFET modules in industrial applications
DC Bus voltage up to 1000V
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
