MikroElektronika VOLT USB Power Management for MCP73832
- RS Stock No.:
- 882-8904
- Mfr. Part No.:
- MIKROE-1198
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£12.52
(exc. VAT)
£15.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 41 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £12.52 |
| 5 - 9 | £11.89 |
| 10 + | £11.27 |
*price indicative
- RS Stock No.:
- 882-8904
- Mfr. Part No.:
- MIKROE-1198
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Power Management | |
| Kit Classification | Add On Board | |
| Featured Device | MCP73832 | |
| Kit Name | VOLT USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Power Management Development Kit | ||
Power Management Function Power Management | ||
Kit Classification Add On Board | ||
Featured Device MCP73832 | ||
Kit Name VOLT USB | ||
Standards/Approvals No | ||
VOLT USB Li-Polymer Battery Charger Board
The VOLT battery charger is a smart, dual purpose board that can charge Li-Polymer batteries and another device. A Li-Polymer battery can be charged using a USB power supply and your target device can be powered by either the Li-Polymer battery or USB using on-board screw terminals (VSYS & GND).
Features & Benefits of the VOLT battery charger
• MCP73832 charge management controller from Microchip
• Power management circuitry with silkscreen markings
• VYSYS & GND screw terminals for connection to other boards/devices
• STAT & SENSE screw terminals to monitor battery charging
• Status LEDs: Power LED to indicate battery or USB connection, Charge LED to indicate battery charging.
• 4.2 V / 250 mA
Additional Boards
Related links
- Brand-Rex USB Charger board Battery Charger for MCP73832 for Charging the batteries
- MikroElektronika MIC24045 Click Power Management for MIC24045
- MikroElektronika PAC1934 Click Voltage Measurement for PAC1934 for Power Management Systems
- MikroElektronika BATT-MAN 2 Click Power Management Unit (PMU) for MAX77654 for mikroBUS Socket
- MikroElektronika Buck 6 Click for MPM54313 for Multi-Rail Power Management Solution Designed to Supply Embedded Systems
- MikroElektronika Current Limit 7 Click Power Management for MAX14575A for mikroBUS Socket
- MikroElektronika PowerBank Click Power Management for RT9480 for RT9480
- MikroElektronika EFuse 2 Click Power Management for TPS259631 for System equipped with the mikroBUSTM socket
